29
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
29
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
Resistores fijos
Ensambles fijos de resistores en una sola superficie
WSTC0402RLR006FKR - Littelfuse
Video Transcript
Littelfuse
WSTC0402RLR006FKR
Ensamble fijo de resistor en una sola superficie
Res Metal Foil 0402 0.006 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Resistance Value (Ohm)
6m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
0.33 (1/3)
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Epoxy
Case Size
0402
Termination Style
Pad
Number of Terminals
2
Terminal Pitch (mm)
N/R
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0402
Product Diameter (mm)
N/R
Product Length (mm)
1
Product Depth (mm)
0.55
Product Height (mm)
0.3
Product Weight (g)
N/A
Diameter Tolerance (mm)
N/R
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10000
Quote
Manufacturer Lead Time:
13 semanas
Price:
$0.4902
10000+
$0.4902
12000+
$0.4866
15000+
$0.4830
20000+
$0.4794
24000+
$0.4758
25000+
$0.4721
30000+
$0.4685
50000+
$0.4648
100000+
$0.4610