NKK SwitchesWT13LInterruptor de palanca
Switch Toggle ON OFF ON SPDT Round Lever Wire Lead 10A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Environmentally Sealed | |
Round Lever | |
SPDT | |
ON OFF ON | |
Threaded | |
10@125VAC 30VDC | |
1500VAC | |
200 | |
30 | |
15000 | |
50000 | |
Chrome | |
17.5 | |
Panel Mount with Threads | |
Wire Lead | |
3 | |
200 | |
Ring(Natural Rubber)/Ring(Nitrile Butadiene Rubber)/Epoxy/Environmental | |
Front Panel/Behind Panel/Base/N/A | |
Ring(Natural Rubber)/Ring(Nitrile Butadiene Rubber)/Epoxy/Environmental | |
IP67 | |
Resin | |
Straight | |
-30 | |
70 | |
M12 x 1 | |
30.2 | |
8.6 | |
20.8 | |
33.1 | |
30.2 | |
20.8 | |
59.2 |
This environmentally sealed WT13L toggle switch from NKK Switches is the best at minimizing lag between switches in your design. This device has a maximum current rating of 10 A @ 125VAC 30VDC. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 70 °C. The WT13L toggle switch has a wire lead termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 30.2 mm long, 59.2 mm tall and 20.8 mm deep.