NKK SwitchesWT23SInterruptor de palanca
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 10A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Environmentally Sealed | |
Round Lever | |
DPDT | |
ON OFF ON | |
Threaded | |
10@125VAC 30VDC | |
1500VAC | |
200 | |
10 | |
15000 | |
50000 | |
Chrome | |
17.5 | |
Panel Mount with Threads | |
Solder Lug | |
6 | |
4.8 | |
Ring(Natural Rubber)/Ring(Nitrile Butadiene Rubber)/Epoxy/Environmental | |
Front Panel/Behind Panel/Base/N/A | |
Ring(Natural Rubber)/Ring(Nitrile Butadiene Rubber)/Epoxy/Environmental | |
IP67 | |
Resin | |
Straight | |
-30 | |
70 | |
M12 x 1 | |
28.8 | |
8.6 | |
19.4 | |
23.3 | |
28.8 | |
19.4 | |
54.2 |
This environmentally sealed WT23S toggle switch from NKK Switches is the best at minimizing lag between switches in your design. This device has a maximum current rating of 10 A @ 125VAC 30VDC. It has a DPDT configuration. This toggle switch has an operating temperature range of -30 °C to 70 °C. The WT23S toggle switch has a solder lug termination style. This product is 28.8 mm long, 54.2 mm tall and 19.4 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.