30
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
30
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
Condensadores fijos
Condensadores cerámicos multicapa
X5R0603KTTD105K - KOA Corporation
Video Transcript
KOA Corporation
X5R0603KTTD105K
Capacitor cerámico multicapa
Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0603 85°C T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
NRND
Código HTS
8532.23.00.20
Automotive
Unknown
PPAP
Unknown
Capacitance Value
1uF
Tolerance
10%
Voltage
6.3VDC
Dielectric
X5R
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
7.5
Size (mm)
1.6 X 0.81 X 0.9
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.81
Product Height (mm)
0.9(Max)
EDA / CAD Models
No Stock Available
Quantity
Increments of 4000
Minimum 4000
Quote
Manufacturer Lead Time:
17 semanas
Price:
$0.0220
4000+
$0.0220
8000+
$0.0218
12000+
$0.0216
20000+
$0.0214
24000+
$0.0212
40000+
$0.0210
100000+
$0.0207
200000+
$0.0205
500000+
$0.0203