5A992.c | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.04 |
Package Width | 23.1(Max) |
Package Length | 23.1(Max) |
PCB changed | 760 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
760 | |
Lead Shape | Ball |
EDA / CAD Models |
5A992.c | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.04 |
Package Width | 23.1(Max) |
Package Length | 23.1(Max) |
PCB changed | 760 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
760 | |
Lead Shape | Ball |
EDA / CAD Models |