Módulos RF
LR-WPAN 802.15.4
XB24CZ7PITB003 - Digi International
Video Transcript
Digi International
XB24CZ7PITB003
LR-WPAN 802.15.4
ZigBee SOC 2400MHz 1000Kbps 20-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
5A992c.
Estatus de pieza
Active
Código HTS
8517.62.00.90
Automotive
No
PPAP
No
Module/IC Classification
Module
Modulation Technique
DSSS
Solutions
ISM
RAM Size (KB)
2
Flash Size (KB)
32
Number of Channels
16
Internal Antenna Type
PCB
Maximum Data Rate (Kbps)
1000
Maximum Operating Frequency (MHz)
2400(Typ)
ISM Band
2.4GHz
Typical Sensitivity
-102dBm
Protocol Stack
ZigBee
Interface
SPI/UART
Maximum Output Power
8dBm(Typ)
Minimum Operating Supply Voltage (V)
2.1
Maximum Operating Supply Voltage (V)
3.6
Indoor Range
200ft
Outdoor Range
4000ft
Processing Unit Type
Microcontroller
Antenna Mounting
On Board
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Width
24.38
Package Length
27.61
PCB changed
20
Pin Count
20
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 25
Quote
Manufacturer Lead Time:
20 semanas
Price:
$29.32
25+
$29.32