30
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
30
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
Cables y conectores PCB
Conectores de Backplane
XC5E2021 - Omron
Video Transcript
Omron
XC5E2021
Blackplane del conector
Conn DIN 41612 M 20 POS 2.54mm Solder ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
DIN 41612
Gender
PL
Number of Contacts
20
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
2
Maximum Voltage Rating
300VAC
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
38.9
Product Depth (mm)
8.1
Product Height (mm)
11.5
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1440
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
23 semanas
Price: