OmronXF2W-4015-1AConector FFC-FPC

Conn FFC/FPC Connector F 40 POS 0.5mm Solder RA SMD T/R

If you are in need of a flexible, ribbon-like cable that can run multiple lines across your project, look no further than ffc/fpc connector XF2W-4015-1A flexible flat cable from Omron. Its pitch is 0.5 mm. It has a maximum voltage rating of 50 VDC|50VAC. This is a 2-row connector. This female connector's 40 contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. This device has a maximum current rating of 0.5 A. It uses the solder termination method. XF2W-4015-1A is housed in natural liquid crystal polymer. This product is 22 mm long, 1.5 mm tall and 4.1 mm deep. This flexible flat cable has an operating temperature of -30 to 85 °C.

A datasheet is only available for this product at this time.