OmronXF3H-3955-31ARConector FFC-FPC
Conn FPC Connector SKT 39 POS 0.3mm Solder RA SMD Reel
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Optimize the design of a space-limited electronic device with this fpc connector XF3H-3955-31AR flexible printed circuit from Omron. This is a 2-row connector. Its pitch is 0.3 mm. It has a right angle body orientation. It has a maximum voltage rating of 50 VDC|50VAC. This socket type connector's 39 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 0.2 A. It uses the solder termination method. This flexible flat cable has an operating temperature of -30 to 85 °C. XF3H-3955-31AR is housed in natural liquid crystal polymer. This product is 13.2 mm long, 0.95 mm tall and 3.5 mm deep.