29
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
29
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
Conectores de Entrada/Salida
Conectores de audio y video
XLR332 - ITT Corporation
Video Transcript
ITT Corporation
XLR332
Conector de audio y video
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
XLR Connector
Gender
M
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder Cup
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
133VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Shell Material
Aluminum Alloy
Product Length (mm)
22.2
Product Depth (mm)
27.8
Product Height (mm)
36.5
Contact Material
Copper Alloy
Contact Plating
Silver
Housing Material
Chloroprene
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Manufacturer Lead Time:
20 semanas
Price:
$9.679
1+
$9.679
100+
$8.820
250+
$8.187
500+
$7.512
1000+
$7.276
2500+
$7.021