Infineon Technologies AGXMC4400F64K512BAXQMA1Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 64-Pin TQFP EP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |