MaxLinear, IncXR77103ELBSoluciones en arquitectura avanzada de computación para telecomunicaciones (PMIC)
Buck Converter 4.5V to 5.5V 32-Pin TQFN EP Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Buck Converter | |
2200 | |
5.5 to 14 | |
4.5 | |
5.5 | |
0.25 | |
3400 | |
-40 | |
125 | |
Bulk | |
150 | |
-65 | |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
32 | |
Lead Shape | No Lead |