MaxLinear, IncXRA1203IG24TR-FPotenciadores GPIO
I2C/SMBus Interface 400kHz 3.6V 24-Pin TSSOP T/R
Compliant | |
EAR99 | |
LTB | |
8542.31.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 7.8 mm |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |