Cristales y resonadores
Cristales
XRCGB32M000FBH50R0 - Murata Manufacturing
Video Transcript
Murata Manufacturing
XRCGB32M000FBH50R0
Cristales
Crystal 32MHz ±15ppm (Tol) ±10ppm (Stability) 10pF FUND 60Ohm 4-Pin SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8541.60.00.60
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
32
Frequency Tolerance (ppm)
±15
Frequency Stability (ppm)
±10
Frequency Aging (ppm/Year)
±2
Load Capacitance (pF)
10
Series Resistance (Ohm)
60
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.65
Package Width
1.6
Package Length
2
PCB changed
4
Standard Package Name
SMD
Supplier Package
SMD
Pin Count
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 3000
Minimum 3000
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
10 semanas
Price: