MaxLinear, IncXRP7704ILB-FControladores de CC a CC
DC/DC Cntrlr Quad-OUT Step Down 1500kHz 40-Pin TQFN EP
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
4 | |
Step Down | |
0.9 to 5.1 | |
1500 | |
6.5 | |
20 | |
50(Typ) | |
3/3 | |
3/3 | |
300 | |
PWM | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 6 mm |
Package Length | 6 mm |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |