MaxLinear, IncXRP7724ILB-1015-FSoluciones en arquitectura avanzada de computación para telecomunicaciones (PMIC)
Programmable Power Management System 5.5V to 25V 44-Pin TQFN EP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Programmable Power Management System | |
105 to 1230 | |
4.75 to 25 | |
4.75 | |
25 | |
18(Typ) | |
-40 | |
125 | |
150 | |
-65 | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 44 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
44 | |
Lead Shape | No Lead |
EDA / CAD Models |