MaxLinear, IncXRT73LC00AIV-FUnidades de interfaz de línea
Line Interface Unit 51.84Mbps DS3/E3/STS-1 Serial 44-Pin TQFP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 10 mm |
Package Length | 10.1(Max) mm |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | TQFP |
44 | |
Lead Shape | Gull-wing |
EDA / CAD Models |