MaxLinear, IncXRT8001ID-FSintetizador y generador del reloj
Clock Generator 0.008MHz to 32.7MHz-IN 0.016384MHz-OUT 18-Pin SOIC W Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
2 | |
0.008 to 32.7 | |
0.016384 | |
50 | |
3.35|5 | |
500 | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.55(Max) |
Package Width | 7.5 |
Package Length | 11.55 |
PCB changed | 18 |
Standard Package Name | SO |
Supplier Package | SOIC W |
18 | |
Lead Shape | Gull-wing |
EDA / CAD Models |