RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8536.69.40.20 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Type | Circular |
Gender | RCP |
Mounting | Cable Mount |
Body Orientation | Straight |
Number of Ports | 1 |
Number of Contacts | 5 |
Number of Terminals | 5 |
Contact Gender | PIN |
Less Contact | No |
Contact Material | Brass |
Contact Plating | Gold Over Nickel |
Shell Material | Polybutylene Terephthalate |
Maximum Current Rating (A) | 4 |
Maximum Voltage Rating | 250VAC|250VDC |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
IP Rating | IP67 |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 40 |
Mating Cycle (Cycles) | 200 |
Product Diameter (mm) | 20 |
Product Length (mm) | 58.7 |