30
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
30
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
Conectores de Entrada/Salida
Conectores circular
XS5CD4C3 - Omron
Video Transcript
Omron
XS5CD4C3
Conector circular
Conn M12 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
M12 Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
F
Termination Method
Crimp
Less Contact
No
Contact Material
Brass
Contact Plating
Gold Over Nickel
Maximum Current Rating (A)
4
Maximum Voltage Rating
250VDC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
IP Rating
IP67
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
40
Mating Cycle (Cycles)
50
Product Diameter (mm)
14.9
Product Length (mm)
43.4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
10 semanas
Price:
$11.874
1+
$11.874
10+
$11.610
25+
$11.303
40+
$11.205
80+
$10.391
230+
$9.952
440+
$9.770
945+
$9.499