VishayXT9M20HNA3M6864Cristales
Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 200Ohm 2-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
Crystal | |
3.6864 | |
±30 | |
±50 | |
±5 | |
20 | |
200 | |
Fundamental | |
-10 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.5(Max) |
Package Width | 4.7 |
Package Length | 11.1 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 | |
Lead Shape | Flat |