Otros Conectores
Conectores de Bloques Terminales
XW4H04A1 - Omron
Video Transcript
Omron
XW4H04A1
Bloques terminales del conector
Conn Terminal Block SKT 4 POS 2.54mm Push-In Spring ST Cable Mount 6A
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Supplier Unconfirmed
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Terminal Block
Gender
SKT
Number of Contacts
4
Number of Rows
1
Terminal Pitch (mm)
2.54
Number of Circuits
4
Termination Method
Spring Clamp
Body Orientation
Straight
Maximum Current Rating (A)
6
Maximum Voltage Rating
160VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Length (mm)
15.46
Product Depth (mm)
14.2
Product Height (mm)
4.9
Housing Color
Black
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
20 semanas
Price:
$2.834
100+
$2.834
2500+
$2.822
3000+
$2.809
4000+
$2.796
5000+
$2.783
6000+
$2.769
10000+
$2.756
20000+
$2.742
25000+
$2.728
50000+
$2.715