RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8533.21.00.90 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 2K |
Tolerance | 0.1% |
Maximum Voltage Rating (V) | 300 |
Power Rating (W) | 0.3 |
Technology | Metal Foil |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±2 |
Temperature Range @ Derated Power (°C) | 25 to 125 |
Fail Safe Fusible Resistor | No |
Seal | Hermetic |
Flame-Proof Support | No |
Case Style | Conformal Coated |
Termination Style | Radial |
Number of Terminals | 2 |
Terminal Pitch (mm) | 3.81 |
Termination Forming | Not Formed |
Packaging | Bulk |
Package Type | N/A |
Package Shape | Rectangular |
Package/Case | N/A |
Product Diameter (mm) | N/R |
Product Length (mm) | 10.54 |
Product Depth (mm) | 4.11 |
Product Height (mm) | 10.92 |
Product Weight (g) | 1.4 |
Lead Diameter (mm) | 0.64 |
Diameter Tolerance (mm) | N/R |
Mounting | Through Hole |