C&KY101132C203NQSeguro del interruptor
Switch Key Lock ON ON SPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Tumbler Lock | |
SPDT | |
ON ON | |
Flat Key | |
4@125VAC 28VDC | |
250@(CSA/UL) | |
28 | |
1000Vrms | |
1000 | |
<10 | |
10000 | |
90 | |
Panel Mount | |
Solder Lug | |
2 | |
5.69 | |
Round | |
1 | |
Glass/Polyester | |
Straight | |
-30 | |
85 | |
17.78 | |
8.64 | |
17.78 | |
14.5 | |
N/A | |
23.16 | |
23.16 | |
34.85 |
Keep your system safe and use this tumbler lock Y101132C203NQ Keylock switch from C&K Components to power on and off your project with the turn of a key. This device has a maximum current rating of 4 A @ 125VAC 28VDC. It has a SPDT configuration. The Y101132C203NQ switch key has a solder lug termination style. This product is 23.16 mm long, 34.85 mm tall and 23.16 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.