C&KY101132R203NQSeguro del interruptor

Switch Key Lock ON ON SPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount

Non-authorized users will not be able to use your system without the key with this tumbler lock Y101132R203NQ Keylock switch from C&K Components. This device has a maximum current rating of 4 A @ 125VAC 28VDC. It has a SPDT configuration. The Y101132R203NQ switch key has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 23.16 mm long, 41.86 mm tall and 23.16 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 216
  • Manufacturer Lead Time:
    20 semanas
    • Price: $18.151
    1. 216+$18.151
    2. 1250+$17.765
    3. 2500+$17.441