Resistores fijos
Ensambles fijos de resistores en una sola superficie
Y145525K0000T0R - Vishay Precision Group
Video Transcript
Vishay Precision Group
Y145525K0000T0R
Ensamble fijo de resistor en una sola superficie
Res Metal Foil 1506 25K Ohm 0.01% 0.2W(1/5W) ±2ppm/°C Pad SMD T/R Medical
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.21.00.30
Automotive
No
PPAP
No
Resistance Value (Ohm)
25K
Tolerance
0.01%
Maximum Voltage Rating (V)
78
Current Sensing
No
Power Rating (W)
0.2 (1/5)
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±2
Temperature Range @ Derated Power (°C)
70 to 150
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
1506
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
1506
Product Length (mm)
3.81
Product Depth (mm)
1.57
Product Height (mm)
0.64
Product Weight (g)
0.012
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
17 semanas
Price:
$17.010
1+
$17.010
250+
$12.372
500+
$12.091
1000+
$8.137
2500+
$8.052