Resistores fijos
Ensambles fijos de resistores en una sola superficie
Y14750R05000D5W - Vishay Precision Group
Video Transcript
Vishay Precision Group
Y14750R05000D5W
Ensamble fijo de resistor en una sola superficie
Res Metal Strip 3637 0.05 Ohm 0.5% 3W ±15ppm/°C Pad SMD Waffle
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.21.00.20
Automotive
No
PPAP
No
Resistance Value (Ohm)
50m
Tolerance
0.5%
Current Sensing
Yes
Power Rating (W)
3
Technology
Metal Strip
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
170
Temperature Coefficient (ppm/°C)
±15
Temperature Range @ Derated Power (°C)
70 to 170
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
3637
Termination Style
Pad
Number of Terminals
4
Terminal Pitch (mm)
N/R
Packaging
Waffle
Package Type
SMD
Package Shape
Rectangular
Package/Case
3637
Product Diameter (mm)
N/R
Product Length (mm)
9.27
Product Depth (mm)
9.53
Product Height (mm)
1.02
Product Weight (g)
0.29
Diameter Tolerance (mm)
N/R
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
45 semanas
Price:
$43.05
1+
$43.05
25+
$35.52
50+
$32.65
100+
$31.46
250+
$28.45
500+
$25.44