C&KY2001U2C8WCRQSeguro del interruptor
Switch Key Lock ON ON ON DP3T 45° Flat Key 4A 250VAC 28VDC Wire Lead Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Tumbler Lock | |
DP3T | |
ON ON ON | |
Flat Key | |
4@125VAC 28VDC | |
250@(CSA/UL) | |
28 | |
1000Vrms | |
1000 | |
<10 | |
10000 | |
45 | |
Panel Mount | |
Wire Lead | |
3 | |
152.4 | |
Round | |
1|3 | |
Glass/Polyester | |
Straight | |
-30 | |
85 | |
17.78 | |
8.64 | |
17.78 | |
14.5 | |
N/A | |
23.16 | |
23.16 | |
29.16 |
Keep your system safe and use this tumbler lock Y2001U2C8WCRQ Keylock switch from C&K Components to power on and off your project with the turn of a key. This device has a maximum current rating of 4 A @ 125VAC 28VDC. It has a DP3T configuration. The Y2001U2C8WCRQ switch key has a wire lead termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 23.16 mm long, 29.16 mm tall and 23.16 mm deep.