NKK SwitchesYB15RKW01-CBBotón pulsador
Switch Push Button ON (ON) SPDT Rectangular Button 3A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder Lug
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Rectangular Button | |
SPDT | |
ON (ON) | |
Threaded | |
3@250VAC 30VDC | |
1000VAC | |
200 | |
50 | |
100000 | |
1000000 | |
Red/White | |
Panel Mount | |
Quick Connect/Solder Lug | |
3 | |
7.3 | |
Joint of (Housing/Inner Case)/Terminals/Cap | |
Nitrile Butadiene Rubber/Epoxy/Thermoplastic Elastomer | |
Glass Fiber/Polyamide | |
Glass Fiber/Polyamide | |
Straight | |
-25 | |
70 | |
M16P1 | |
9.4 | |
6.1 | |
18 | |
24 | |
32.6 |
Manually control your circuit components with this YB15RKW01-CB push button switch from NKK Switches. This device has a maximum current rating of 3 A @ 250VAC 30VDC. It has a SPDT configuration. This push switch has an operating temperature range of -25 °C to 70 °C. The YB15RKW01-CB push switch has a quick connect/solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 18 mm long, 32.6 mm tall and 24 mm deep.