YageoYC164-FR-07100KLRedes y matrices del resistor

Res Thick Film Array 100K Ohm 1% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200

Use this YC164-FR-07100KL resistor array from Yageo to conserve space by packing multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 100K Ohm. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thick film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. The YC164-FR-07100KL part has a convex termination style.

Total en Stock: 76,661 piezas

    Total$0.12Price for 1

    • Service Fee  $7.00

      Date Code:
      2035+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      Taiwán
         
      • Price: $0.1192
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Date Code:
      2035+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Taiwán
      • In Stock: 1,661 piezas
      • Price: $0.1192
    • (5000)

      Increment:
      5000
      Date Code:
      2229+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Taiwán
      • In Stock: 75,000 piezas
      • Price: $0.0039