C&KYF21132C203NQSeguro del interruptor
Switch Key Lock ON ON DPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
With just a turn a key, you can power on and off your system and keep it safe from non-authorized users by using this tumbler switch YF21132C203NQ Keylock switch from C&K Components. This device has a maximum current rating of 4 A @ 125VAC 28VDC. It has a DPDT configuration. The YF21132C203NQ switch key has a solder lug termination style. This product is 17.78 mm long, 39.04 mm tall and 15.88 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.