TDKYFF15PC0G105MCapacitor Feed Through
Cap Feed Through 1uF 4VDC 20% Pad Flat 0402 105°C
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
1uF | |
20% | |
4VDC | |
3000 | |
No | |
Flat | |
Surface Mount | |
0.6 | |
0402 | |
-55 | |
105 | |
1 | |
0.55 | |
0.3 | |
0.0008 | |
±0.05 | |
±0.05 | |
±0.05 |
This YFF15PC0G105M multilayer ceramic capacitor from TDK offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 4 VDC. This MLCC capacitor has a maximum operating temperature of 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 1uF. It has a tolerance of 20%. This product is 1 mm long, 0.3 mm tall and 0.55 mm deep.