TDKYFF21PC0J226MCapacitor Feed Through
Cap Feed Through 22uF 6.3VDC 20% Pad Flat 0805 85°C
Compliant | |
EAR99 | |
NRND | |
EA | |
Automotive | No |
PPAP | No |
This YFF21PC0J226M multilayer ceramic capacitor from TDK offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. Its capacitance value is 22uF. It has a tolerance of 20%.