TDKYFF21SC1H472MCapacitor Feed Through
Cap Feed Through 0.0047uF 50VDC X7R 20% Pad Flat 0805 125°C
Compliant | |
EAR99 | |
Obsolete | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
Do you need a capacitor with high stability and low losses? Then this YFF21SC1H472M multilayer ceramic capacitor from TDK is the solution you are looking for! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 20%. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. Its capacitance value is 0.0047uF.
EDA / CAD Models |