TDKYFF31PC1C474MCapacitor Feed Through

Cap Feed Through 0.47uF 16VDC X7R 20% Pad Flat 1206 125°C

This YFF31PC1C474M multilayer ceramic capacitor (MLCC) from TDK consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.2 mm long, 1.6(Max) mm tall and 1.6 mm deep. Its capacitance value is 0.47uF. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    16 semanas
    • Price: