Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
10(Min) | |
20 | |
1.3 | |
3 | |
21 | |
3 | |
600 | |
2@5.5A | |
600 | |
4 | |
0.005 | |
No | |
-40 | |
125 | |
Bag | |
Industrial | |
Mounting | Through Hole |
Package Height | 7.3 |
Package Width | 4.5 |
Package Length | 10.1(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-202 |
3 |
Turn this triac Z0402MF 1AA2 thyristor manufactured from STMicroelectronics on by inducing a small current to it. This device has a surge current rating of 21 A. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.