Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
100(Min) | |
20 | |
1.3 | |
10 | |
21 | |
10 | |
800 | |
2@5.5A | |
800 | |
4 | |
0.005 | |
No | |
-40 | |
125 | |
Bag | |
Industrial | |
Mounting | Through Hole |
Package Height | 7.3 |
Package Width | 4.5 |
Package Length | 10.1(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-202 |
3 |
Keep your triac Z0409NF 1AA2 thyristor manufactured from STMicroelectronics on by applying a forward-biased voltage to it. This device has a surge current rating of 21 A. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.