Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 10.1(Max) |
Package Length | 10.1(Max) |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | LQFP |
44 | |
Lead Shape | Gull-wing |
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 10.1(Max) |
Package Length | 10.1(Max) |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | LQFP |
44 | |
Lead Shape | Gull-wing |