SamtecZF1-10-02-T-WTConector FFC-FPC
Conn FFC Connector SKT 10 POS 1mm Solder RA SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
FFC Connector | |
10 | |
1 | |
Solder | |
1 | |
Right Angle | |
SKT | |
1.9/Contact | |
-55 | |
105 | |
Tube | |
17 | |
6.8 | |
3 | |
Surface Mount |
Thanks to Samtec's ffc/fpc connector ZF1-10-02-T-WT flexible flat cable, you can keep the size of your project and the number of disorganized electrical lines down to a minimum. This is a 1-row connector. This socket type connector's 10 contacts that are made out of phosphor bronze and plated with tin-lead over nickel. It has a right angle body orientation. Its pitch is 1 mm. This device has a maximum current rating of 1.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. ZF1-10-02-T-WT is housed in natural liquid crystal polymer. This flexible flat cable has an operating temperature of -55 to 105 °C. This product is 17 mm long, 3 mm tall and 6.8 mm deep. It uses the solder termination method.
EDA / CAD Models |