SamtecZF5S-10-01-T-WT-K-TRConector FFC-FPC
Conn FFC Connector SKT 10 POS 0.5mm Solder RA SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
FFC Connector | |
10 | |
1 | |
Solder | |
0.5 | |
Right Angle | |
Bottom Contact | |
SKT | |
1.8/Contact | |
195VAC | |
1000 | |
15 | |
-55 | |
105 | |
Zero | |
30 | |
Tape and Reel | |
N/A | |
10.65 | |
5.67 | |
2.1 | |
Surface Mount |
EDA / CAD Models |