ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Configuration | Single |
Nominal Zener Voltage (V) | 2.4 |
Zener Voltage Tolerance | 5% |
Maximum Forward Voltage (V) | 1.25 |
Maximum Power Dissipation (mW) | 500 |
Test Current (mA) | 5 |
Maximum Reverse Leakage Current (uA) | 50 |
Maximum Regulator Current (mA) | 175 |
Maximum Zener Impedance (Ohm) | 100 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Typical Voltage Temperature Coefficient | -0.025%/°C |
Diameter | 1.64(Max) |
Mounting | Surface Mount |
Package Length | 3.6(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | Mini-MELF |
Pin Count | 2 |