C&KZMSH00130P00PSCInterruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.01A 12VDC 1.27N Thru-Hole PC Pins Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.70.00 | |
Automotive | No |
PPAP | No |
The ZMSH00130P00PSC snap-action switch from C&K Components is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 0.01 A @ 12VDC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 120 °C. The ZMSH00130P00PSC snap action switch has a PC pin termination style. This product is 14.7 mm long, 12 mm tall and 5.4 mm deep. The maximum DC voltage rating is 12 VDC.