ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Indicator |
Technology | Piezo |
Frequency Range (Hz) | 3200 to 4200 |
Minimum Sound Pressure (dBA) | 85dBA |
Tone Mode | Continuous |
Minimum Operating Supply Voltage | 20VDC |
Maximum Operating Supply Voltage | 28VDC |
Maximum Supply Current (mA) | 40 |
Mounting | Panel Mount |
Termination Method | Quick Connect |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 65 |
Packaging | Bulk |
Product Diameter (mm) | 30.74 |