Diodes IncorporatedZTL431BFFTAReferencias de tensión
V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23F T/R
Compliant | |
EAR99 | |
Obsolete | |
ZTL431BFFTA | |
Automotive | No |
PPAP | No |
Adjustable | |
Shunt | |
0.5% | |
2.5 to 20 | |
20 | |
100 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.7(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23F |
3 |
Even in the event of large power supply variations, this ZTL431BFFTA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. With a voltage no larger than 20 V, this will supply sufficient power to your circuit. With an output that has a voltage of 2.5 to 20 V, this is power management at its best. It has an initial accuracy of 0.5%. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.