EOS Power, IncZVC30NP30-1Adaptador incorporado externo
Plug-In Adapter Single-OUT 30V 1A 30W
Compliant | |
EAR99 | |
Unconfirmed | |
8504.40.95.10 | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
30 | |
1 | |
30 | |
2% | |
5% | |
80(Max)@230VAC | |
0.7 | |
47 to 63 | |
30@230VAC | |
80(Typ) | |
IEC Male | |
Black | |
2.54x5.54 | |
No | |
2%(Max) | |
Overload|Short Circuit | |
-10 | |
40 | |
Mounting | Plug in |
Package Height | 35.7 |
Package Width | 43.5 |
Package Length | 82 |