Diodes IncorporatedZXBM2004Q16TCFan Controllers
Brushless DC Fan Motor Controller Automotive AEC-Q100
EAR99 | |
Obsolete | |
EA | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.99(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 | |
Lead Shape | Gull-wing |
Hydraulic pumps and linear actuators can easily be automated using Diodes Zetex's brushless dc ZXBM2004Q16TC stepper motor driver. With an output that has a voltage of -0.5 to 20.5(Max) V, this is power management at its best. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This motor controller has a minimum operating temperature of -40 °C and a maximum of 110 °C. This device has a minimum operating supply voltage of 4.7 V and a maximum of 18 V.