Diodes IncorporatedZXCL250H5TALinear Regulators
LDO Regulator Pos 2.5V 0.15A 5-Pin SC-70 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±3 | |
Fixed | |
2.5 | |
0.15(Min) | |
2 | |
5.5 | |
0.325@100mA | |
0.1%/V | |
0.04%/mA | |
300 | |
450°C/W | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |