Diodes IncorporatedZXT13N20DE6TAGP BJT
Trans GP BJT NPN 20V 4.5A 1700mW 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.8(Max) |
Package Length | 3.1(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
If your circuit's specifications require a device that can handle high levels of voltage, Diodes Zetex's NPN ZXT13N20DE6TA general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 7.5 V. Its maximum power dissipation is 1700 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 20 V and a maximum emitter base voltage of 7.5 V.