Bel Power SolutionsZY7010LG-T3Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 1-OUT 0.5V to 5.5V 10A 25-Pin SMT T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
3 | |
13.2 | |
0.5 to 5.5 | |
10 | |
DC/DC | |
1000 | |
Yes | |
0.3%(Typ) | |
0.4%(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Adjustable | |
15 | |
Mounting | Surface Mount |
Package Width | 14 |
Package Length | 32 |
PCB changed | 25 |
Standard Package Name | SMD |
Supplier Package | SMT |
25 |