DC346A
DC346A, LTC2413CGN Demo Board, Simultaneous 50/60Hz Rejection Differential Input 24-Bit ADC
Descripción
DC346A, LTC2413CGN Demo Board, Simultaneous 50/60Hz Rejection Differential Input 24-Bit ADC. Demo board features the LTC2413, a differential input No Latency, 24-Bit ADC with simultaneous 50Hz and 60Hz rejection. The LTC2413 features 2ppm linearity, 2.5ppm full-scale accuracy, exceptional 0.1ppm offset accuracy and 0.16ppm RMS noise
Partes asociadas
| Número de parte | Tipo de filtro | Partes Asociadas | Descargar |
|---|---|---|---|
Voltage References | V-Ref Precision 2.5V 20mA 8-Pin PDIP N | ||
Voltage References | V-Ref Precision 2.5V 20mA 8-Pin PDIP N Tube | ||
Voltage References | V-Ref Precision 5V 10mA 8-Pin PDIP N | ||
Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element 14-Pin SSOP Tube | ||
Voltage References | V-Ref Precision 5V 10mA 8-Pin PDIP N Tube | ||
Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element 14-Pin SSOP T/R | ||
Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element 14-Pin SOIC T/R | ||
Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element 14-Pin SSOP Tube |